Draper 17764 40" Combined Roller Cabinet and Tool Chest (19 Drawer)

Standard range
Order Code:

91-9369

Brand: Draper MPN: 17764 EAN-13: 5010559177646
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £770.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack-order availability date - 18/01/2025

Nineteen drawer combined roller cabinet and tool chest. Attached with two fixed and two braked, heavy - duty swivelling castors a pulling handle and carry handles. Manufactured from sheet steel with a powder coated finish. Drawers are fitted with ball bearing runners for smoother operation and a protective foam liner. Each roller cabinet is fitted with a secure integral locking system Supplied with two keys. Carton packed.

  • Configuration:
  • 3 x drawers: 570 x 410 x 74.5mm
  • 3 x drawers: 570 x 370 x 74.5mm
  • 3 x drawers: 313 x 410 x 74.5mm
  • 3 x drawers: 313 x 370 x 74.5mm
  • 2 x drawers: 570 x 410 x 153.5mm
  • 2 x drawers: 313 x 410 x 153.5mm
  • 1 x drawer: 937 x 410 x 122.5mm
  • 1 x drawers: 570 x 370 x 153.5mm
  • 1 x drawers: 313 x 370 x 153.5mm
  • Overall size - 672 x 460 x 1554mm
Type Combined Cabinet and Chest

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot