Manhattan 177672 Long Range CCD Barcode Scanner

Standard range
Order Code:

58-3401

Brand: Manhattan MPN: 177672 EAN-13: 0766623177672
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £90.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
172 available to back orderBack-order availability date - 22/01/2025

This long range CCD barcode scanner from Manhattan has been designed to allow high-quality scanning for a wide range of applications to improve routine transactions, automate paper-based processes and increase productivity. The CCD device (charged-coupled device) contains no moving parts, which guarantees reliable operation over many years. It can handle many common barcodes such as UPC, EAN, ASCII, MSI/Plessey GS1 DataBar and many more.

The barcode scanner is easy to install, while the keyboard wedge decoder sends the scanned data to an active application where they are displayed as if it was manually entered directly from the keyboard. The power supply via the USB interface of this device does not require external power supply. With a scan rate of 100 scans per second and a scan range of 200mm, the scanner is ideal for daily use in shops, post offices, restaurants, travel and transport companies, warehouses and other commercial and industrial applications.


  • Higher speed, accuracy and productivity
  • Reliable with CCD and no moving parts
  • Increases speed data entry, reduce errors and improve efficiency
  • Keyboard wedge decoder displays data as if directly entered from the keyboard
  • Detects many popular symbologies such as UPC, EAN and GS1 DataBar
  • Various connection options with most PCs
  • Easy to install and use without software or special training
  • Colour: Black
  • Reading confirmation: acoustically und LED
  • Reading distance: 0-200mm
  • Scan rate: 100 scan/s
  • Weight: 115g
  • Wireless scanning: No
  • Dimensions: 90 x 140 x 70mm (H x L x W)
  • Manufacturer's part 177672

Will scan: 1D: UPC/EAN/JAN & Addon 2/5, Code 39, Code 39 Full ASCII, Code 11, Matrix 25, Code 128, Code 93, Interleave 25, Industrial 25, Codabar/MW7, MSI/PLESSEY, China Postage, Code2 of 6, LCD25, Telepen, GS1 DataBar (RSS code).

Type Long range CCD barcode scanner

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot