Manhattan 178488 Contact CCD Barcode Scanner

Standard range
Order Code:

58-2863

Brand: Manhattan MPN: 178488 EAN-13: 0766623178488
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 available to back orderBack-order availability date - 22/01/2025

This contact CCD barcode scanner from Manhattan has been designed to increase speed data entry, reduce errors and increase efficiency - ideal for retail transactions and automated processes.

The keyboard wedge decoder displays data as if they were directly entered from the keyboard, while the wide scan field provides quick and reliable readings of up to 100 scans per second, appearing on the PC as if they had been entered manually via a keyboard. The scanner also detects many popular symbologies including UPC, EAN, 1D bar codes, ASCII, GS1 DataBar group and many more.


  • Colour: Black
  • Various connection options with most PCs
  • Easy to install and use without software or special training
  • Dimensions: 80 x 180 x 63mm (H x L x W)
  • Reading distance: 0-60mm
  • Scan rate: 100 scan/s
  • Weight: 120g
  • Wireless scanning: No
  • Manufacturer's part 178488
Type Contact CCD barcode scanner

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot