Phoenix Contact 1799099 PTQ 0,3/ 2-2,5 THR R32 Terminal bk 4A 2 Way 2.5mm IDC(5)

Extended range
Order Code:

21-3736

Brand: Phoenix Contact MPN: 1799099 EAN-13: 4046356655828
Qty Was Unit Price (Ex VAT)
1+ £0.455   £0.446
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayContact us for additional stock

2-way 4A, 160V, 2.5mm pitch horizontal PCB mounting IDC terminal blocks from Phoenix Contact's PTQ 0,3/ 2-2,5 THR R32 series.

Supplied as a SAMPLE SET with 5 items in a 32mm wide tape section. When used as part of a soldering process, please use items without SAMPLE marking.


  • No. of ways: 2
  • Pitch: 2.5mm
  • Nominal current rating: 4A
  • Rated voltage: 160V
  • Cable cross section: 0.34mm²
  • Insulation Displacement Connector (IDC)
  • Connection without conductor pre-treatment for huge time savings
  • Finger-operated QUICKON insulation displacement connection enables repeated conductor connection
  • Designed for integration into the SMT soldering process
  • Supplied in tape-on-reel packing according to IEC 60286-3 for automated mounting
  • Anti-rotation pin supports positioning on the PCB
  • Satisfies CAT5 requirements in accordance with EN 50173 and ISO/IEC 11801
  • Phoenix Contact type PTQ 0,3/ 2-2,5 THR R32
  • Phoenix Contact part no. 1799099
Colour Black
Current Rating 4A
Mounting Type Through Hole
No. of Ways 2
Pitch 2.5mm
Voltage Rating 160V
Wire Gauge 0.34mm²
Wire Gauge (AWG) 26 to 22AWG
Wire Termination IDC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot