Phoenix Contact 1803332 MC 1,5/ 8-G-3,81 8 Way PCB Header 8A 3.81mm
Image Representative of Range

Phoenix Contact 1803332 MC 1,5/ 8-G-3,81 8 Way PCB Header 8A 3.81mm

Extended range
Order Code:

52-3791

Brand: Phoenix Contact MPN: 1803332 EAN-13: 4017918045647
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
100+ £1.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 29/12/2024

A PCB-mounting header plug ideal for connection to a compatible cable-mounted socket.


  • Number of positions: 8
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.81mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Current Rating 8A
Pitch 3.81mm
Wire Gauge N/A
Body Style Closed header
Mounting PCB
Number of Ways 8
Series MC
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot