Phoenix Contact 1803374 MC 1,5/12-G-3,81 12 Way PCB Header 8A 3.81mm
Image Representative of Range

Phoenix Contact 1803374 MC 1,5/12-G-3,81 12 Way PCB Header 8A 3.81mm

Extended range
Order Code:

52-3715

Brand: Phoenix Contact MPN: 1803374 EAN-13: 4017918045685
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
50+ £2.27
100+ £2.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 07/01/2025

A PCB-mounting header plug ideal for connection to a compatible cable-mounted socket.


  • Number of positions: 12
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 3.81mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Current Rating 8A
Pitch 3.81mm
Wire Gauge N/A
Body Style Closed header
Mounting PCB
Number of Ways 12
Series MC
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot