Marquardt 1808.0202 6A IP40 Momentary Rocker Switch SPDT On-Off(On) Solder Tag

Image Representative of Range

Marquardt 1808.0202 6A IP40 Momentary Rocker Switch SPDT On-Off(On) Solder Tag

Standard range
Order Code:

59-3046

Brand: Marquardt MPN: 1808.0202
Qty Unit Price (Ex VAT)
1+ £2.52
10+ £2.35
25+ £2.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
410 in Stock, despatched in 4 days

A momentary rocker switch for "snap-in mounting" from Marquardt. High-quality and panel-mounted with lifting contact and long mechanical/electrical life.


  • SPDT On-Off-On
  • Casing/button colour: Black
  • Connection: Solder tag
  • Front panel cut-out: 19.4 x 13mm
  • Functions: latch/0/momentary
  • Lighting type: none
  • Material: Thermoplastic
  • Print motif: None
  • Protection type: IP40
  • Switch position: 1 x On/Off/(On)
  • Switch type: Toggle switch
  • Switching current (max.): 6A
  • Switching voltage: 250V AC
  • Manufacturer's part 1808.0202
Type Rocker switch
Action On / off / (on)
Contact Configuration SPDT
Illumination Colour(s) N/A
Illumination Type None
Max. Current 6A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot