The Raaco Shelving 8-2000 unit is made from galvanised steel. It has 9 shelves and comes with 24 Shelf bin 8-2000 containers.
The unit comes ready to assemble and includes:
9 x Shelf 90-31
8 x Upright/post 1000mm
4 x Plastic Connector
4 x Top Cap
4 x Base Plate/Foot Cap
24 x Shelf Bin 8-2000
36 x Shelf brackets and screws
Raaco Labels (14-2712) for the shelf bins are available separately.
- Shelf Material: Galvanised Steel
- Bin Material: Polypropylene
- Colour: Self-coloured/Blue
- Removable Shelf Bin 8-2000 included
- Self-assembly
- Supply Qty: 1
Type |
Shelving Unit with Bins |
Height |
2000mm |
Length |
340mm |
Material |
Galvanised Steel/Polypropylene |
Weight |
50.365kg |
Width |
920mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In