Raaco 181136 Shelving 6-1100

Extended range
Order Code:

14-2686

Brand: Raaco MPN: 181136 EAN-13: 5733439181136
  • RoHS Compliant
  • Country of Origin: Denmark
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £398.14
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/03/2025

The Raaco Shelving 6-1100 unit is made from galvanised steel. It has 11 shelves and comes with 36 Shelf Bin 6-1100 containers.

The unit comes ready to assemble and includes:

11 x Shelf 90-31
8 x Upright/Post 1000mm
4 x Plastic Connector
4 x Top Cap
4 x Base Plate/Foot Cap
36 x Shelf Bin 6-1100
44 x Shelf brackets and screws

Raaco Labels (14-2712) for the shelf bins are available separately.


  • Shelf Material: Galvanised Steel
  • Bin Material: Polypropylene
  • Colour: Self-coloured/Blue
  • Removable Shelf Bin 6-1100 included
  • Self-assembly
  • Supply Qty: 1
Type Shelving Unit with Bins
Height 2000mm
Length 340mm
Material Galvanised Steel/Polypropylene
Weight 51.78kg
Width 920mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot