Raaco 181150 Shelving Mix B/31

Extended range
Order Code:

14-2690

Brand: Raaco MPN: 181150 EAN-13: 5733439181150
  • RoHS Compliant
  • Country of Origin: Denmark
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £495.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/03/2025

The Raaco Shelving Mix B/31 unit is made from galvanised steel. It has 13 shelves and comes with 30 Shelf Bin 5-600 and 24 Shelf Bin 6-1100 containers.

The unit comes ready to assemble and includes:

13 x Shelf 90-31
8 x Upright/Post 1000mm
4 x Plastic Connector
4 x Top Cap
4 x Base Plate/Foot Cap
30 x Shelf Bin 5-600
24 x Shelf Bin 6-1100
6 x Shelf Bin 8-2000
52 x Shelf brackets and screws

Raaco Labels (14-2712) for the shelf bins are available separately.


  • Shelf Material: Galvanised Steel
  • Bin Material: Polypropylene
  • Colour: Self-coloured/Blue
  • Removable Shelf Bins, 5-600, 6-1100 included
  • Self-assembly
  • Supply Qty: 1
Type Shelving Unit with Bins
Height 2000mm
Length 340mm
Material Galvanised Steel/Polypropylene
Weight 59.14kg
Width 920mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot