Raaco 181181 Shelving Mix C/40

Extended range
Order Code:

14-2696

Brand: Raaco MPN: 181181 EAN-13: 5733439181181
  • RoHS Compliant
  • Country of Origin: Denmark
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £452.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 05/03/2025

The Raaco Shelving Mix C/40 unit is made from galvanised steel. It has 9 shelves and comes with 12 Shelf Bin 7-1600 and 12 Shelf Bin 9-2800 containers.

The unit comes ready to assemble and includes:

9 x Shelf 90-40
8 x Upright/Post 1000mm
4 x Plastic Connector
4 x Top Cap
4 x Base Plate/Foot Cap
12 x Shelf Bin 7-1600
12 x Shelf Bin 9-2800
36 x Shelf brackets and screws

Raaco Labels (14-2712) for the shelf bins are available separately.


  • Shelf Material: Galvanised Steel
  • Bin Material: Polypropylene
  • Colour: Self-coloured/Blue
  • Removable Shelf Bins 7-1600, 9-2800 included
  • Self-assembly
  • Supply Qty: 1
Type Shelving Unit with Bins
Height 2000mm
Length 430mm
Material Galvanised Steel/Polypropylene
Weight 55.96kg
Width 920mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot