Phoenix Contact 1823544 SPT-THR 1,5/ 4-V-5,08 Term. Blk 13.5A 4 Way 5.08mm (200)

Extended range
Order Code:

21-3818

Brand: Phoenix Contact MPN: 1823544 EAN-13: 4046356815369
Qty Unit Price (Ex VAT)
1+ £327.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/03/2025

4-way 13.5A, 160V, 5.08mm pitch vertical PCB mounting terminal blocks from Phoenix Contact's SPT-THR 1,5/ V-5,08 series.

Supplied as a FULL REEL of 200 pieces on 56mm tape.


  • No. of ways: 4
  • Supplied in a as a FULL REEL of 200 pieces on 56mm tape
  • Nominal current: 13.5A
  • Rated voltage: 160V
  • Pitch: 5.08mm
  • Length: 7.7mm
  • Width: 19.24mm
  • Height: 15.6mm
  • Through-hole PCB mounting with linear double pinning
  • Housing colour: black
  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • Intuitive use through colour coded actuation lever
  • Designed for integration into the SMT soldering process
  • Operation and conductor connection from one direction enable integration into front of device
  • Quick and convenient testing using integrated test option
  • Two solder pins reduce the mechanical strain on the solder pads
  • Phoenix Contact type SPT-THR 1,5/ 4-V-5,08
  • Phoenix Contact part no. 1823544
Colour Black
Current Rating 17.5A
Mounting Direction Vertical
Mounting Type Through Hole
No. of Ways 4
Pitch 5.08mm
Voltage Rating 320V
Wire Gauge 1.5mm²
Wire Gauge (AWG) 24 to 16AWG
Wire Termination Push-in Spring

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot