Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
50+ | £7.06 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A cable-mounted plug ideal for connection to a compatible PCB-mounted socket.
The plug has screw fastening flanges for superior mechanical stability.
Current Rating | 8A |
---|---|
Pitch | 3.81mm |
Wire Gauge | 15AWG |
Body Style | Free plug |
Mounting | Cable |
Number of Ways | 8 |
Series | MC |
Termination | Screw |
To use this facility please Sign In.
Sign In