Phoenix Contact 1836202 MC 1,5/ 4-G-5,08 4 Way Terminal Block Header 8A 5.08mm

Extended range
Order Code:

52-3760

Brand: Phoenix Contact MPN: 1836202 EAN-13: 4017918111076
  • Quickly find another product in this range by Number of Ways:

    3 4
Qty Unit Price (Ex VAT)
50+ £1.02
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 10/02/2025

PCB mounting feed-through headers.

The horizontal style allows the connector to be located on the edge of the PCB.


  • Number of ways: 4
  • Style: horizontal
  • Nominal current: 8A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Colour: green
  • Contact surface: Tin
  • Mounting: wave soldering
  • CSA, VDE & UL approvals
Current Rating 8A
Pitch 5.08mm
Wire Gauge N/A
Body Style Side entry header
Mounting PCB
Number of Ways 4
Series MC
Termination Solder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot