Marquardt 1855.1102 4A IP40 Illuminated Rocker Switch DPST Red Faston

Standard range
Order Code:

59-3033

Brand: Marquardt MPN: 1855.1102
  • Quickly find another product in this range by Illumination Colour(s):

    Green Red
Qty Unit Price (Ex VAT)
1+ £4.92
10+ £4.78
25+ £4.61
100+ £4.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
139 in Stock, despatched in 4 days

A miniature-rocker switch with lighting from Marquardt.


  • DPST Off-On
  • Approvals: ENEC UL CSA
  • Bulb type: Glow lamp
  • Casing/button colour: Black Red
  • Connection: CEE quick connect plug 4.8mm
  • Contact material: Ag (Silver)
  • L x W 21 x 15mm
  • Front panel cut-out: 19.2 x 12.9mm
  • Functions: latch
  • Light colour: Red
  • Lighting type: area illumination
  • Print motif: 0
  • Protection type: IP40
  • Switch position: 2 x Off/On
  • Switch type: Toggle switch
  • Switching current (max.): 4A
  • Switching voltage: 250V AC
  • Manufacturer's part 1855.1102
Type Rocker switch
Action On / off
Contact Configuration DPST
Illumination Colour(s) Red
Illumination Type LED / lamp
Max. Current 4A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot