Marquardt 1881.1103 Round Rocker Switch 12A IP40 SPST On-Off Black "I/0"

Standard range
Order Code:

59-4054

Brand: Marquardt MPN: 1881.1103
Qty Unit Price (Ex VAT)
1+ £2.05
10+ £1.85
25+ £1.61
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
957 in Stock, despatched in 4 days

A shapely round rocker switch from Marquardt with high mechanical switching capacity and low installation depth.


  • SPST Off-On
  • Actuating force: 3 N
  • Approvals:: ENEC UL
  • Casing/button colour: Black
  • Connection: CEE quick connect plug 4.8mm
  • Contact material: Ag (Silver)
  • Functions: latch
  • Lighting type: none
  • Mounting diameter: 20.3mm
  • Print motif: 0/I
  • Protection type: IP40
  • Recess depth: 18.7mm
  • Switch position: 1 x Off/On
  • Switch type: Toggle switch
  • Switching current (max.): 12A
  • Switching voltage: 250V AC
  • Manufacturer's part 1881.1103
Type Rocker switch
Action On / off
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 12A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot