Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by No. of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1.12 |
10+ | £1.10 |
50+ | £1.05 |
100+ | £0.948 |
Re-reeling orders placed after 16:30 will be processed the next working day.
PCB mounting terminal blocks for connecting wires directly to a circuit board.
Moulded-in latches allow the blocks to be joined together end-to-end without affecting the overall pitch.
Colour | Green |
---|---|
Current Rating | 24A |
Mounting Type | Wave Solder |
No. of Ways | 4 |
Pitch | 5.08mm |
Voltage Rating | 400V |
Wire Gauge | 2.5mm² |
Wire Gauge (AWG) | 24 to 14AWG |
Wire Termination | Screw |
To use this facility please Sign In.
Sign In