Phoenix Contact 1890976 MKDSN 2,5/ 3 3 Way Screw PCB Terminal Block 16A 5mm

Extended range
Order Code:

52-3899

Brand: Phoenix Contact MPN: 1890976 EAN-13: 4017918169473
Qty Unit Price (Ex VAT)
250+ £1.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderPlease contact us for lead time

PCB mounting terminal blocks for connecting wires directly to a circuit board.

Moulded-in latches allow the blocks to be joined together end-to-end without affecting the overall pitch.


  • Number of ways: 3
  • Nominal current: 16A
  • Nominal voltage: 400V
  • Pitch: 5mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • Can be combined to create desired number of positions
  • CSA, VDE & UL approvals
Colour Green
Current Rating 24A
Mounting Type Wave Solder
No. of Ways 3
Pitch 5mm
Voltage Rating 400V
Wire Gauge 2.5mm²
Wire Gauge (AWG) 24 to 14AWG
Wire Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot