Raaco 189828 S280 Carrylite Shelving

Extended range
Order Code:

14-2662

Brand: Raaco MPN: 189828 EAN-13: 5733439189828
Qty Unit Price (Ex VAT)
1+ £616.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 08/02/2025

The Raaco S280 CarryLite shelving is made from aluminium. It comes with 6 removable CarryLite storage boxes.

CarryLite storage (included):

6 x CarryLite 80 4x8-9


  • Material: Aluminium
  • Colour: Self-coloured
  • Removable CarryLite boxes: Included
  • Carriage Load (max.): 80kg
  • Supply Qty: 1
Type Shelving with Carry Cases
Height 992mm
Length 380mm
Material Aluminium
Weight 23.55kg
Width 405mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot