Phoenix Contact 1900772 MC 1,5/ 2-ST1-5,08 2 Way Screw Plug Connector 8A 5.08mm

Extended range
Order Code:

52-3741

Brand: Phoenix Contact MPN: 1900772 EAN-13: 4017918429171
Qty Unit Price (Ex VAT)
1+ £0.752
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched same dayAdditional quantity lead time 8 days

A cable-mounted plug ideal for connection to a compatible PCB-mounted socket.


  • Number of positions: 2
  • Nominal current: 8A
  • Rated voltage (III/2): 160V
  • Pitch: 5.08mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 1.5mm²
  • Colour: green
  • Contact surface: tin
Current Rating 8A
Pitch 5.08mm
Wire Gauge 15AWG
Body Style Free plug
Mounting Cable
Number of Ways 2
Series MC
Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot