Phoenix Contact 1911978 MSTB 2,5 HC/3-ST-5,08 3 Way Screw Plug Terminal 16A 5.08

Extended range
Order Code:

52-3986

Brand: Phoenix Contact MPN: 1911978 EAN-13: 4017918191122
  • Quickly find another product in this range by Number of Ways:

    2 3 4
Qty Unit Price (Ex VAT)
50+ £1.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 13/02/2025

Cable-mounted plugs ideal for connection to a compatible PCB-mounted socket.


  • Number of ways: 3
  • Nominal current: 16A
  • Rated voltage (III/2): 320V
  • Pitch: 5.08mm
  • Connection method: screw connection with tension sleeve
  • Conductor cross-section 2.5mm²
  • Colour: green
  • Contact surface: tin
  • VDE & UL approvals
Current Rating 16A
Pitch 5.08mm
Wire Gauge 13AWG
Body Style Free plug
Mounting Cable
Number of Ways 3
Series MSTB
Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot