Draper 19205 Engine Timing Kit (AUDI, SEAT, SKODA, VOLKSWAGEN)

Extended range
Order Code:

91-7493

Brand: Draper MPN: 19205 EAN-13: 5010559192052
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £98.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Used on the following Vehicles: Audi 100 / 100 Quattro 1991 - 1994 Audi 80 / 80 quattro 1991 - 1996 Audi 80 1992 - 1996 Audi A3 Cabrio 2008 - 2012 Audi A3/A3 Sportback 1996 - 2012 Audi A4 / A4 Cabrio / quattro 1995 - 2009 Audi A6 / A6 Quattro 1994 - 2011 Audi Coupe / Coupe Quattro 1991 - 1996 Audi S3 1999 - 2003 Seat Alhambra 1996 - 2010 Seat Altea/Altea XL 2004 - 2012 Seat Bora 1997 - 2005 Seat Cordoba 1993 - 2006 Seat Ibiza 1993 - 2006 Seat Inca 1995 - 2004 Seat Leon 1999 - 2012 Seat Toledo 1991 - 2009 Skoda Fabia 2000 - 2007 Skoda Octavia /Octavia Tour / Octavia II 1996 - 2012 Skoda Octavia/Octavia Tour 2000 - 2006 Skoda Superb 2002 - 2008 Skoda Vento 1991 - 1998 Volkswagen Beetle 1998 - 2011 Volkswagen Cabriolet 1991 - 2000 Volkswagen Caddy / Caddy Maxi 1995 - 2015 Volkswagen Eos 2006 - 2010 Volkswagen Exeo 2009 - 2010 Volkswagen Golf III / Cabrio / Estate 1991 - 1999 Volkswagen Golf III Cabrio /Estate 1991 - 1999 Volkswagen Golf IV / Cabrio / Estate / Golf Plus 1998 - 2014 Volkswagen Golf IV / Cabrio / Estate 1998 - 2006 Volkswagen Golf V / Estate 2003 - 2012 Volkswagen Golf VI / Estate 2008 - 2012 Volkswagen Jetta 2005 - 2011 Volkswagen Passat 1990 - 2010 Volkswagen Polo Classic / Estate 1997 TO2002 Volkswagen Sharan 1995 - 2010 Volkswagen Touran 2003 - 2010 Volkswagen Transporter T4 1990 - 2003 Volkswagen Transporter T5 2004 - 2013 Volkswagen TT 1998 - 2009 Engine Codes: 1.6cc1F, ABM, ADA, ADP, AEH, AEK, AFT, AHL, AKL, AKS, ALZ, ANA, APF, ARM, AUR, AVU, AYD, BFQ, BFS, BGU, BSE, BSF1.8ccABS, ADR, ADZ, AGN, AJP, AMU, APG, APT, APX, ARG, AVV, BFV, BVP, BVR, AEB, AGU, AJH, AJL, AJQ, AMK, ANB, APP, APU, APY, AQA, AQX, ARX, ARY, ARZ, AUM, AUQ, AVC, AWC, AWT, AWU, AYP, BAM, ADL2.0cc2E, AAC, AAE, ABK, ABT, ACE, ADY, AEG, AGG, AKT, APK, AQY, ATM, ATU, AXA, AZG, AZH, AZJ, AZL, AZM, BEH, ABF, BGB, BHD, BMB, BPJ, BPY

  • Contents:
  • 1 x Tensioner wrench - OEM T10020
  • 1 x Tension wrench - OEM 2587, Matra V159
  • 1 x Setting bracket - OEM 2065A
  • 1 x HT setscrew - OEM N/A
  • 1 x Camshaft setting bracket - OEM T10098
  • 1 x Injection pump timing pin - OEM T20102,3359
  • 1 x Setting spigot - OEM 2064
  • 1 x Tensioner locking pin 1.4mm - OEM T40011
  • 1 x Stud and nut assembly - OEM N/A
  • 1 x Tensioner bolt - OEM T10092
  • 1 x Chain tensioner retainer - OEM T20044/3366/T20018
Type Engine Timing Kit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot