Stanley 1-92-980 FatMax® Telescopic Sawhorses (Twin Pack)

Standard range
Order Code:

97-2731

Brand: Stanley MPN: 1-92-980 EAN-13: 3253561929809
  • RoHS Compliant
  • Country of Origin: Israel
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £73.08
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 17/01/2025

The Stanley FatMax® 1-92-980 Telescopic Sawhorse features adjustable telescopic legs, that are ideal for use on difficult and uneven surfaces. The height is adjustable to a maximum of 1025mm with up to 215mm extension on each leg.

The heavy-duty metal legs allow a high load-bearing capacity of 1135kg (2500lbs per pair) and they only weigh 5.25kg each (12lbs) so they are light and easy to carry.

The bi-material feet are made out of aluminium-polypropylene and they can be adjusted individually.

Supplied as a Twin Pack.


Type Trestle

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot