Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £38.89 | £37.59 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These Faithfull Welded Chains are galvanised for increased durability and protection against the elements. These chains are load tested, but not certified and should never be used for any overhead lifting, load binding or towing applications.
Maximum load figures quoted are for guidance ONLY.
This Faithfull Galvanised Chain has the following specification:
Link Diameter: 4mm.
Chain Length: 30m.
Max. Load: 120kg.
Type | Chain |
---|
To use this facility please Sign In.
Sign In