Faithfull 19344G Galvanised Chain Link 5mm x 25m Reel - Max. Load 160kg

Standard range
Order Code:

95-7471

Brand: Faithfull MPN: 19344G EAN-13: 5023969277783
Qty Unit Price (Ex VAT)
1+ £47.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 17/01/2025

These Faithfull Welded Chains are galvanised for increased durability and protection against the elements. These chains are load tested, but not certified and should never be used for any overhead lifting, load binding or towing applications.

Maximum load figures quoted are for guidance ONLY.

This Faithfull Galvanised Chain has the following specification:

Link Diameter: 5mm.
Link Length: 28mm.
Chain Length: 25m.
Max. Load: 160kg.


Type Chain

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot