Marquardt 1935.3112 IP65 Rocker Switch Illum Red DPST Off-On 250V AC 20/4A

Standard range
Order Code:

50-0988

Brand: Marquardt MPN: 1935.3112
Qty Unit Price (Ex VAT)
1+ £8.65
10+ £7.01
50+ £5.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 9 days

Modern rocker design with integrated seal against dust and splashing water. Proven switching principle with low-friction contact system for long-life.


  • Current rating 20A non-inductive, 4A inductive at 250V AC for up to 50,000 operations
  • DPST, Off-On
  • Maintained-Maintained
  • Illuminated - red
Type Rocker switch
Action On / off
Contact Configuration DPST
Illumination Colour(s) Red
Illumination Type LED / lamp
Max. Current 20/4A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot