Faithfull 19354Z Zinc Plated Chain 6mm x 10m Box - Max. Load 250kg

Standard range
Order Code:

95-9769

Brand: Faithfull MPN: 19354Z EAN-13: 5023969297279
Qty Was Unit Price (Ex VAT)
1+ £25.28   £23.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 17/01/2025

These Faithfull welded steel chains are made with the link side welded for extra strength. They have mild steel welded straight links made to form an A style short link chain. The chains are bright zinc plated and ideal for general purpose applications such as securing loads.


Maximum load figures quoted are for guidance only.
These chains are test load tested, but not certified and should never be used for any overhead lifting, load binding or towing applications.

Size: 6mm x 10m.
Maximum load: 250 Kg.


Type Chain

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot