Faithfull 19375G Galvanised Chain Link 8mm x 10m Reel - Max. Load 450kg

Extended range
Order Code:

95-7473

Brand: Faithfull MPN: 19375G EAN-13: 5023969277806
Qty Unit Price (Ex VAT)
1+ £50.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

These Faithfull Welded Chains are galvanised for increased durability and protection against the elements. These chains are load tested, but not certified and should never be used for any overhead lifting, load binding or towing applications.

Maximum load figures quoted are for guidance ONLY.

This Faithfull Galvanised Chain has the following specification:

Link Diameter: 8mm.
Link Length: 42mm.
Chain Length: 10m.
Max. Load: 450kg.


Type Chain

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot