Draper 19435 Engine Timing Kit (VOLVO)

Order Code:

91-7513

Brand: Draper MPN: 19435 EAN-13: 5010559194353

Discontinued


Used on the following Vehicles: Volvo C30 2006 - 2012 D2 Volvo C70 2006 - 2010 DRIVe Volvo S40 2003 - 2012 Cross Country D2 Volvo S60 2011 - 2015 Volvo S80 2007 - 2015 Volvo V40 2012 - 2015 Volvo V50 2004 - 2012 Volvo V60 2011 - 2015 Volvo V70 2007 - 2015 Engine Codes: 1.6cc D4164T, D4162T, D4162T DRIVe, D4164T DRIVe, 2.0cc D4204T, D4204T2

  • Contents:
  • 1 x Camshaft locking pin - OEM 999 7005
  • 1 x Camshaft locking pin - OEM 999 7007
  • 1 x Camshaft locking pin - OEM 999 7122
  • 1 x 8mm locking pin - OEM 999 7169
  • 1 x Flywheel locking pin - OEM 999 7121
  • 1 x Flywheel holding tool - OEM 999 7120
  • 1 x Flywheel holding tool plate - OEM 999 711
  • 1 x M8 setscrew - OEM N/A
  • 1 x M8 washer - OEM N/A
  • 1 x 6mm ball end hex key - OEM N/A
  • 1 x 5mm setting pin - OEM 999 7169
Type Engine Timing Kit

Reviews


Be the first to submit a review

Trustpilot