Stanley 1-94-745 Sortmaster Organiser

Standard range
Order Code:

84-8163

Brand: Stanley MPN: 1-94-745 EAN-13: 3253561947452
  • Country of Origin: Israel
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.27
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 23/12/2024

The Stanley Sortmaster organiser offers a great deal of storage flexibility. Removable dividers allow a combination of tools and small parts storage. It has a special lid structure where the upper ribs interlock with inner dividers keeping small parts in place and preventing movement from one compartment to another. A top lid lock keeps contents secure inside.

  • Dimensions: 430 x 90 x 330mm.


    Type Organiser
    Compartments 17
    Height 90mm
    Length 430mm
    Width 330mm
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot