Draper 19563 24" Combined Roller Cabinet and Tool Chest (6 Drawers)

Standard range
Order Code:

91-9399

Brand: Draper MPN: 19563 EAN-13: 5010559195633
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £186.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
123 available to back orderBack-order availability date - 18/01/2025

6 drawer roller cabinet and tool chest manufactured from sheet steel with a powder coated finish and Aluminium effect trim. Drawers are fitted with ball bearing runners for smoother operation. Fitted with heavy - duty handles, swivelling castors and a secure integral locking system Supplied with two keys.

  • Combined Roller Cabinet and Tool Chest overall size:
  • W 616 x D 330 x H 998mm (including castors)
  • Weight: 30kg
  • Tool Chest
  • Drawer Configuration:
  • 3x W 511 x D 225 x H 40mm
  • 1x W 511 x D 225 x H 84mm
  • Overall size:
  • W 600 x D 260 x H 340mm
  • Roller Cabinet
  • Drawer Configuration:
  • 2x W 511 x D 308 x H 84mm
  • Overall size:
  • W 616 x D 330 x H 658mm
Type Combined Cabinet and Chest

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot