Stanley 1-97-483 Stackable Sortmaster Junior Organiser

Standard range
Order Code:

84-8225

Brand: Stanley MPN: 1-97-483 EAN-13: 3253561974830
  • Country of Origin: Israel
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £8.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 24/12/2024

The Stanley 197483 has 512 different configurations, the Stanley 'Sortmaster' organiser can be customised for storing different sized tools.

  • Also ideal for stopping movement from one compartment to another during transport.
  • Can be used also for small items and fixings.
  • Dimensions: 375 x 292 x 67mm.


    Type Organiser
    Compartments Various
    Height 67mm
    Length 375mm
    Width 292mm
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot