Stanley 1-97-517 FatMax Shallow Professional Organiser

Standard range
Order Code:

84-8231

Brand: Stanley MPN: 1-97-517 EAN-13: 3253561975172
  • Country of Origin: Israel
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayBack-order availability date - 23/12/2024

FatMax™ Shallow Professional Organiser has 10 removable storage compartments, providing storage for small parts, components or accessories. It is made from transparent polypropylene, is virtually unbreakable lid and it allows the contents to be viewed easily. Features a waterproof seal that not only prevents water, but also rust and foreign particles from entering. It has metal catches.

  • A plastic handle with textured grip allows the organiser to be moved comfortably. For added versatility, multiple organisers can be clipped together using the side latches for easy transportation.
  • Dimensions: 44.6 x 35.7 x 7.4cm.


    Type Organiser
    Compartments 10
    Height 74mm
    Length 446mm
    Material Polypropylene
    Width 357mm
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot