Stanley 1-97-518 FatMax Deep Professional Organiser

Standard range
Order Code:

84-8233

Brand: Stanley MPN: 1-97-518 EAN-13: 3253561975189
  • Country of Origin: Israel
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayAdditional quantity lead time 2 days

The Stanley 197518 FatMax Deep Professional Organiser has 10 removable storage compartments, providing storage for small parts, components or accessories, which can also be stacked together for use outside the organiser.

  • Made from polypropylene, the organiser has a virtually unbreakable lid allowing the contents to be viewed easily and features a waterproof seal that not only prevents water, but also rust and foreign particles from entering.
  • A plastic handle with textured grip allows the organiser to be moved comfortably, while the organiser's lid has been specially designed to ensure that the compartments are held securely in place and fastens with two metal latches. For added versatility, multiple organisers can be clipped together using the side latches for easy transportation.
  • Weight 2kg.


    Type Organiser
    Compartments 10
    Height 116mm
    Length 446mm
    Material Polypropylene
    Width 357mm
  • To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review

    Trustpilot