Hylec 1DE.01.01AG IP66 E-Stop Button Twist Release Station

Standard range
Order Code:

78-2107

Brand: Hylec MPN: 1DE.01.01AG
Qty Unit Price (Ex VAT)
1+ £13.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 3 weeks

A non-illuminated twist to release emergency stop button from Hylec with reset red mushroom head. This robust, sealed control station has been specially designed and manufactured for use in the electrical and electronic engineering markets.

This 22mm push button control station is aesthetically appealing and modularly designed to make assembly and interchangeability easy.


  • Sealed up to IP66
  • Insulation resistance >100MΩ @ 500V DC
  • Unique snap on DIN rail and flange brackets
  • Dust and waterproof for short-term submersion
  • 2 contact blocks fitted as standard - 1x NO & 1x NC
  • Contacts - silver bifurcated and serrated
  • Operating temperature -10 to +65°C
  • Manufacturer's part 1DE.01.01AG
Type Emergency stop
Actuator Mushroom button

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, June 26, 2014 Question by: Rapid Customer | Product code: 78-2107
Q. What does the '22mm' refer to in the title? Tech PDF shows button face to be 40mm dia - can you confirm this?
A. Hi Geoff, thanks for your question. 22mm is the standard hole size used to mount the switch into a panel.

Reviews


Be the first to submit a review

Trustpilot