Hylec 1DE.SP.21NG IP66 Green Palm/Foot Switch Control Station

Standard range
Order Code:

78-2115

Brand: Hylec MPN: 1DE.SP.21NG
Qty Unit Price (Ex VAT)
1+ £30.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
26 in stock, despatched same dayAdditional quantity lead time 3 weeks

A non-illuminated foot/palm switch control station from Hylec with a large green domed head.


  • Standard base
  • Size 85 x 69 x 102.5mm
  • Enclosure made from flame retardant ABS UL94-HB
  • Black base
  • Grey lid
  • Sealed up to IP66
  • Maximum temperature 65°C
  • Manufacturer's part 1DE.SP.21NG
Type Pushbutton
Actuator Mushroom button

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, March 19, 2018 Question by: Rapid Customer | Product code: 78-2115
Q. What is the IP rating for this device please? Hylec 1DE.SP.21NG 1de.sp.01ng Palm/foot Station 22mm Green Button
A. Hi Mark, thank you for your question. The manufacturer states IP66.

Reviews


Be the first to submit a review

Trustpilot