Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £31.01 | £26.36 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The LINIAN 1LCW608 White FireClip is a single-component fire rated fixing, designed to increase safety and efficiency. This clip is suitable for single cable, with a diameter of 6-8mm, PVC Trunking, or for wire anchor fixings.
With the FireClips simple design, there is no need for plugs, screws or washers. The installation has three simple steps; Drill a hole, slide the clip over your cable, and then compress to insert the clip into the hole.
Type | Cable clip |
---|---|
Cable Cleat Size | CC4 |
Cable Size | 6 to 8mm |
Colour | White |
Fire Rated | Yes |
Fixing Hole Depth | 30mm |
Fixing Hole Diameter | 6mm |
Material | Steel |
Maximum tensile load | 24kg |
Mounting | Snap in |
Pack Quantity | 100 |
Suitable For | Single Cable |
To use this facility please Sign In.
Sign In