Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £8.53 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The LINIAN 1LSB2325 Black SuperClip is a single-component fire rated fixing, providing demonstrable upgrades to both safety and efficiency. This SuperClip is suitable for cable with a 23-25mm diameter.
These clips are the ideal addition to any tool box due to their versatility. SuperClips are suitable for:
With the SuperClips simple design, there is no need for plugs, screws or washers. The installation has three simple steps; Drill a hole, slide the clip over your cable, and then compress to insert the clip into the hole.
Type | Cable clip |
---|---|
Cable Cleat Size | CC10 |
Cable Size | 23 to 25mm |
Colour | Black |
Fire Rated | Yes |
Fixing Hole Depth | 40mm |
Fixing Hole Diameter | 10mm |
Material | Steel |
Maximum tensile load | 44kg |
Mounting | Snap in |
Pack Quantity | 25 |
Suitable For | Single Cable |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In