TruConnect 2 Way 8A Plug-in Free Plug 3.5mm

Standard range
Order Code:

21-3034

Brand: TruConnect MPN: 21-3034
Qty Unit Price (Ex VAT)
5+ £0.547
10+ £0.423
50+ £0.358
100+ £0.310
250+ £0.274
500+ £0.245
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
6,343 in stock, despatched same dayAdditional 1,000 due on 11/04/2025

Plug-in, rising clamp terminal block with horizontal free plug, 2 poles, 3.5mm pitch, designed for use with PCB mounting plug-in headers.


  • Horizontal orientation
  • Free Plug
  • Rising clamp terminals
  • Slotted screws
  • Wire Range: 28 to 16AWG
  • Rated voltage: 300V
  • Rated current: 8A
  • Moulded housing in green flame retardant PA66
  • Screws: zinc plated steel
  • UL Approved
Current Rating 8A
Pitch 3.5mm
Wire Gauge 28 to 16AWG
Body Style Free plug
Flame Retardancy UL94-V0
Material PA66
Mounting Pluggable
Number of Ways 2
Termination Rising clamp
Type Horizontal Female Plug-in Terminal Block

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot