WAGO 2000-2202 N/L Double Deck Through/Through Terminal Block Grey
Image Representative of Range

WAGO 2000-2202 N/L Double Deck Through/Through Terminal Block Grey

Extended range
Order Code:

58-6808

Brand: WAGO MPN: 2000-2202 EAN-13: 4055143267731
Qty Unit Price (Ex VAT)
50+ £1.63
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 7 days

Double-deck through/through terminal blocks from the WAGO TOPJOB® 2000 series, suitable for DIN Rail mounting.


  • Colour: grey
  • Suitable for AWG 16 to 24
  • Current rating: 13.5A
  • Number of ways: 4
  • Manufacturer's part 2000-2202
Current Rating 13.5A
No.of Ways 4
Termination Push-in Cage clamp
Type Terminal block
Voltage Rating 500V
Width 3.5mm
Wire Gauge 1.5mm²
Wire Gauge (AWG) 24 to 16AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot