Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ANSMANN 2000-3011 IPC12 Li-Ion Charger 1S 2.35A

Order Code:  

18-4313

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: 2000-3011 Copy to clipboard EAN-13: 4013674193271
 Report an error
Qty Unit Price (Ex VAT)
1+ £45.55

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional quantity lead time 2 days

This Ansmann 2000-3011 IPC12 Li-Ion Battery pack charger suitable for a wide range of Lithium-Ion and Lithium-Polymer battery packs.

Contents
1 Charger, 4 interchangeable mains plugs and 8 interchangeable output connectors.



  • CCCV charge control
  • Perfect for charging 1S Li-Ion batteries
  • Nominal charging current is 2.35A
  • Wide range voltage input for worldwide use: 100-240V AC
  • Interchangeable mains plugs for UK, Europe, US and Australia
  • Interchangeable output plugs
  • LED charge status indicators
  • End charge voltage of 4.2V
  • Short circuit and reverse polarity protection
Battery Size 1 Cell
Chemistry Li-ion
Nominal Voltage 2.35A
Output Current 3.7V
Type Plug-in

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review