WAGO 2001-1301 3 Conductor Ex e II Through Terminal Block Grey

Standard range
Order Code:

50-7140

Brand: WAGO MPN: 2001-1301 EAN-13: 4017332998628
Qty Unit Price (Ex VAT)
10+ £0.607
30+ £0.604
100+ £0.597
250+ £0.594
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
9 in stock, despatched same dayAdditional quantity lead time 7 days

The WAGO DIN Rail Terminal Block, Spring Cage 4.2mm 18A Grey is a 3-conductor through terminal block suitable for exe applications. The CAGE CLAMP® connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2001-1301
  • Grey colour
  • CAGE CLAMP®S Connection
  • 33 x 4.2 x 59.5mm
Current Rating 17.5A
No.of Ways 3
Termination Push-in Cage clamp
Type Terminal block

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot