WAGO 2001-1311/1000-410 3 Conductor Diode Terminal Block Grey

Standard range
Order Code:

50-3628

Brand: WAGO MPN: 2001-1311/1000-410 EAN-13: 4045454537562
Qty Unit Price (Ex VAT)
100+ £2.48
300+ £2.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
17 available to back orderBack-order availability date - 06/01/2025

The WAGO DIN Rail Terminal Block, Spring Cage 4.2mm Grey Circuit II is a 3-conductor diode terminal block with diode 1N4007.

The CAGE CLAMP®S connection technique allows stripped solid and ferruled conductors to be pushed in. With their space saving design, the terminal block is up to 30% smaller than standard terminal block and with a conductor entry angle of less than 15° which allows easier installation in smaller spaces.


  • 2001-1311/1000-410
  • CAGE CLAMP®S Connection
  • 33 x 4.2 x 59.5mm (H x W x D)
Current Rating 0.5A
No.of Ways 3
Termination Push-in Cage clamp
Type Component Terminal block
Voltage Rating 250V
Width 4.2mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 22 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot