WAGO 2001-1441 Dbl. Potential Terminal Block Grey 2.5mm²

Standard range
Order Code:

58-6396

Brand: WAGO MPN: 2001-1441 EAN-13: 4045454537524
Qty Unit Price (Ex VAT)
100+ £1.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
63 available to back orderBack-order availability date - 28/12/2024

WAGO 2001-1441 double potential, DIN rail mount terminal block, colour - grey. Pack size 100.
  • Function: L
  • AWG max.: 14
  • AWG min.: 22
  • Colour: Grey
  • Connection (components): Pull spring
  • Connector type (category): Continuity
  • Content: 100 pc(s)
  • Dimensions, height: 32.9mm
  • Dimensions, length: 4.2mm
  • Dimensions, width: 4.2mm
  • Manufacturer part No.: 2001-1441
  • Max. cross section (flexible): 2.5mm²
  • Max. cross section (inflexible): 1.5mm²
  • Min. cross section (flexible): 0.25mm²
  • Min. cross section (unflexible): 0.25mm²
  • No. of rows: 1
  • Nominal current: 18 A
  • Nominal voltage: 800 V
  • Number of pins: 4
  • Pins per row: 4
  • Rated surge voltage: 8 kV
  • Type (manufacturer type): 2001-1441
  • Weight: 6.143g
Current Rating 17.5A
No.of Ways 4
Termination Push-in Cage clamp
Type Terminal Block
Voltage Rating 800V
Width 4.2mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 22 to 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot