WAGO 2001-433 2-way 1-3 Insulated Push-in Jumper Bar 2001 Series Grey

Standard range
Order Code:

58-6407

Brand: WAGO MPN: 2001-433 EAN-13: 4017332998864
Qty Unit Price (Ex VAT)
25+ £0.464
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
561 available to back orderBack-order availability date - 28/12/2024

WAGO 2001-433 2-way 1-3 insulated push-in jumper bar 2001 series, colour - light grey. Pack size 200.
  • Colour: Light grey
  • Content: 200 pc(s)
  • Dimensions, height: 19mm
  • Dimensions, length: 11.2mm
  • Manufacturer part No.: 2001-433
  • Type (manufacturer type): 2001-433
  • Weight: 0.857g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot