WAGO 2001-434 2-way 1-4 Insulated Push-in Jumper Bar 2001 Series Grey

Standard range
Order Code:

58-6428

Brand: WAGO MPN: 2001-434 EAN-13: 4017332998871
Qty Unit Price (Ex VAT)
25+ £0.763
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
512 available to back orderBack-order availability date - 28/12/2024

WAGO 2001-434 2-way 1-4 insulated push-in jumper bar 2001 series, colour - light grey. Pack size 200.
  • Colour: Light grey
  • Content: 200 pc(s)
  • Dimensions, height: 19mm
  • Dimensions, length: 15.5mm
  • Manufacturer part No.: 2001-434
  • Type (manufacturer type): 2001-434
  • Weight: 1.048g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot