WAGO 2001-440 2-way 1-10 Insulated Push-in Jumper Bar 2001 Series Grey

Standard range
Order Code:

58-6409

Brand: WAGO MPN: 2001-440 EAN-13: 4017332998963
Qty Unit Price (Ex VAT)
25+ £2.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
405 available to back orderBack-order availability date - 28/12/2024

WAGO 2001-440 2-way 1-10 insulated push-in jumper bar 2001 series, colour - light grey. Pack size 100.
  • Colour: Light grey
  • Content: 100 pc(s)
  • Dimensions, height: 19mm
  • Dimensions, length: 40.8mm
  • Manufacturer part No.: 2001-440
  • Type (manufacturer type): 2001-440
  • Weight: 2.209g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot