Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 2002-1204 2 Conductor Ex e II Through Terminal Block Blue

Order Code:  

50-7149

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2002-1204 Copy to clipboard EAN-13: 4017332999175
 Report an error
Qty Unit Price (Ex VAT)
100+ £0.574

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Standard factory lead time 7 days
2,329 available to back OrderBack-order availability date - 03/08/2024

DIN rail-mounting through terminal block with spring cage from WAGO, suitable for Ex e II applications. CAGE CLAMP® connection allows stripped solid and ferruled conductors to be pushed in.

With its space saving design, this terminal blocks is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.


  • Colour: blue
  • 2 conductors
  • Current rating 24A
  • Wire gauge 14AWG
  • Maximum conductor size 4mm²
  • Size 33 x 5.2 x 48.5mm
  • TOPJOB® S family
  • Manufacturer's part 2002-1204
Current Rating 24A
No.of Ways 2
Termination Push-in Cage clamp
Type Terminal block
Wire Gauge 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review