WAGO 2002-1407 4 Conductor Ex e II Ground Terminal Block Green-yellow

Standard range
Order Code:

50-7144

Brand: WAGO MPN: 2002-1407 EAN-13: 4017332999311
Qty Unit Price (Ex VAT)
10+ £3.11
50+ £3.00
100+ £2.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
70 in stock, despatched same dayAdditional quantity lead time 7 days

DIN rail-mounting through terminal block with spring cage from WAGO, suitable for Ex e II applications. CAGE CLAMP® connection allows stripped solid and ferruled conductors to be pushed in.

With its space saving design, this terminal blocks is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.


  • Colour: green/yellow
  • 4 conductors
  • Current rating 24A
  • Wire gauge 14AWG
  • Maximum conductor size 4mm²
  • Size 33 x 5.2 x 70mm
  • TOPJOB® S family
  • Manufacturer's part 2002-1407
Current Rating 24A
No.of Ways 4
Termination Push-in Cage clamp
Type Terminal block
Wire Gauge 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot