WAGO 2002-1811 4 Conductor Fuse Disconnect Terminal Block Grey

Extended range
Order Code:

50-8580

Brand: WAGO MPN: 2002-1811 EAN-13: 4045454685409
Qty Unit Price (Ex VAT)
1+ £1.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
35 in stock, despatched same dayAdditional quantity lead time 14 days

A 4-conductor fuse disconnect terminal block with pivoting fuse holder from the WAGO TOP JOB® family, suitable for 5 x 20mm miniature fuses.

This terminal block uses the CAGE CLAMP® connection technique which allows stripped solid and ferruled conductors to be pushed in. With its space saving design, this terminal block is up to 30% smaller than standard terminal blocks and with a conductor entry angle of less than 15° allows easier installation in smaller spaces.


  • Without blown fuse indication
  • Grey colour
  • Front-entry wiring
  • Height 57.2mm
  • Depth 87.5mm
  • Width 6.2mm
  • Manufacturer's part 2002-1811
Current Rating 6.3A
No.of Ways 4
Termination Push-in Cage clamp
Wire Gauge 14AWG

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot